505110-1097
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 10 Circuits, 125°C Operating Temperature, Gold over Nickel Plating
Effortlessly connect and secure your FFC/FPC cables with our Easy-On Connector. Featuring a 0.50mm pitch and right-angle orientation, this connector is designed for convenience in tight spaces. With a durable construction and gold over nickel plating, it ensures reliable performance even in demanding environments. The 10 circuits and 1.90mm height make it suitable for various applications, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the Easy-On Connector for seamless connectivity in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-1097 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051101097 |
SKU: | MOL505110-1097 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |