505110-6896

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 68 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Effortlessly connect with the FD19 Series Right-Angle FFC/FPC Connector. Featuring a 0.50mm pitch with bottom contact, this beige connector boasts 68 circuits for seamless data transmission. With a durable liquid crystal polymer construction and gold over nickel plating, it ensures reliable performance in various applications. Operating at temperatures up to 125°C, it's ideal for demanding environments. Designed for easy installation, it's a perfect choice for your connectivity needs. Trust in its high-quality copper alloy contacts and flip actuator for secure connections every time. Compliant with RoHS standards, it's also a sustainable option for your projects. Elevate your designs with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-6896
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 68
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Operating Temperature Range: -40 - 125 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 68
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051106896
SKU: MOL505110-6896

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: