505110-5591

Easy-On FFC/FPC Connector 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 55 Circuits, Gold over Nickel Plating

Introducing our Easy-On FFC/FPC Connector, a convenient solution with a 0.50mm pitch, part of the FD19 Series. Designed for seamless connectivity, this connector features a right-angle, bottom contact configuration with 55 circuits. The gold over nickel plating ensures reliable performance, while the 1.90mm height offers versatility in installation. With a current rating of 0.5A and voltage rating of 50V AC/DC, it meets essential requirements for various applications. Crafted with high-quality materials including liquid crystal polymer and phosphor bronze, it guarantees durability. The flip actuator type and surface mount orientation make it easy to use, ideal for FFC/FPC cable connections. Trust in our Easy-On FFC/FPC Connector for efficient and secure electronic connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-5591
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 55
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 55
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051105591
SKU: MOL505110-5591

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: