505110-3696

Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 36 Circuits, 125°C Operating Temperature, Gold over Nickel Plating

Introducing the FD19 Series Easy-On FFC/FPC Connector, a convenient solution for circuitry connection. With a 0.50mm pitch and right-angle orientation, this connector offers seamless compatibility for your electronic projects. Featuring 36 circuits and a 1.90mm height, it ensures efficient signal transmission. Operating at temperatures up to 125°C, it's suitable for various environments. The gold over nickel plating guarantees optimal conductivity, while the copper alloy contact material provides durability. Perfect for FFC/FPC wire types, this connector is a reliable choice for your connectivity needs. Its surface mount alignment type and PCB retention ensure easy installation. RoHS compliant, it meets industry standards for environmental responsibility. Explore the possibilities with the FD19 Series Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 505110-3696
Color: Beige
Series: 505110
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 36
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Right Angle
Wire Type: FFC/FPC
Actuator Type: Flip
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .051 µm
Number of Contacts Loaded: 36
Mating Cycles: 20
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: .051 µm
Contact Termination Plating: Gold over Nickel
Termination Pitch: .5 mm
Mated Height: 1.9 mm
Stackable: No
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 5051103696
SKU: MOL505110-3696

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: