505110-5496
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 54 Circuits, 125°C Operating Temperature, Gold over Nickel Plating
Introducing our Easy-On FFC/FPC Connector, a convenient solution with a 0.50mm pitch from the FD19 Series. Designed for easy installation, this right-angle connector features bottom contact and a low profile of 1.90mm. With 54 circuits, it offers ample connectivity for your applications. Operating at temperatures up to 125°C, it ensures reliable performance even in demanding environments. The gold over nickel plating guarantees excellent conductivity and durability. Suitable for FFC/FPC wire types, it is ideal for various electronic devices. Its flip actuator type and PCB retention feature make assembly hassle-free. RoHS compliant, it meets international standards for environmental safety. Explore this versatile connector for seamless integration in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505110-5496 |
Color: | Beige |
Series: | 505110 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Number of Contacts: | 54 |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .5 mm |
Voltage: | 50 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Flip |
Operating Temperature Range: | -40 - 125 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .051 µm |
Number of Contacts Loaded: | 54 |
Mating Cycles: | 20 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | .051 µm |
Contact Termination Plating: | Gold over Nickel |
Termination Pitch: | .5 mm |
Mated Height: | 1.9 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 5051105496 |
SKU: | MOL505110-5496 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |