52808-0770
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 7 Circuits
Enhance your electronic connections with this high-performance FFC/FPC Connector. Designed for seamless integration, it features a straight body orientation and vertical orientation, with a 1 mm pitch for precision. The housing is crafted from durable, high-temperature thermoplastic, ensuring reliability in a wide operating temperature range from -20°C to 80°C. With a maximum voltage of 125 V AC/DC and a current rating of .5 A, it's perfect for various applications. The 7 phosphor bronze contacts with Tin-Bismuth plating guarantee excellent conductivity and durability, suitable for up to 10 mating cycles. Surface mount compatible and RoHS compliant, this connector offers easy installation and environmental responsibility. Elevate your connectivity solutions with the Easy-On Connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-0770 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528080770 |
SKU: | MOL52808-0770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |