52808-1770

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 17 Circuits

Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic applications. Crafted with high temperature thermoplastic housing and phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range from -20°C to 80°C. Featuring 17 contacts in a single row, each plated with tin-bismuth for optimal conductivity, this connector offers a streamlined solution for your circuitry needs. Its 1mm pitch and vertical orientation enable easy PCB mounting, while its non-ZIF actuator type and 5.05mm mated height provide efficient functionality. With RoHS compliance and surface mount compatibility, it's a sustainable and convenient choice for your projects. Trust in the quality and versatility of our Easy-On connector, a crucial component in the evolution of your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1770
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 17
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 17
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081770
SKU: MOL52808-1770

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: