52808-2471

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 24 Circuits

Enhance your connectivity with our Vertical Easy-On FFC/FPC Connector, designed for seamless integration in high-temperature environments. Crafted from durable thermoplastic materials, this connector ensures reliable performance even in extreme operating conditions, with a wide temperature range of -20 to 80°C. Featuring 24 contacts in a single row, it offers efficient signal transmission with a pitch of 1mm. The straight body orientation and surface mount compatibility make it easy to install, while the tin-bismuth contact plating guarantees optimal conductivity. Trust in its quality and reliability, as it is RoHS compliant and rated for 10 mating cycles. Elevate your electronic projects with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2471
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 24
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082471
SKU: MOL52808-2471

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/11/2015 GCM 10662038 - Supplier Change. Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download