52808-1170

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 11 Circuits

Enhance your connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in your electronic systems. Crafted with high temperature thermoplastic housing and featuring 11 contacts, this straight orientation connector ensures reliable performance in a wide range of operating temperatures, from -20°C to 80°C. The phosphor bronze contact material with tin-bismuth plating guarantees efficient signal transmission, while the 1mm pitch and vertical orientation offer easy installation. With a voltage rating of 125V AC/DC and a .5A amperage, it's ideal for various applications. RoHS compliant and surface mount compatible, this connector is a versatile solution for your connectivity needs. Elevate your design with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1170
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 11
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 11
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081170
SKU: MOL52808-1170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: