52808-2770
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 27 Circuits
Enhance connectivity with our Straight Easy-On FFC/FPC connector, ideal for high-temperature applications. Featuring 27 contacts and a 1mm pitch, it ensures secure and efficient transmission. Crafted from durable thermoplastic and phosphor bronze, it guarantees reliability in a wide operating temperature range. Tin-Bismuth plating offers excellent contact mating, while its vertical orientation and surface-mount compatibility facilitate easy PCB integration. With a compact mated height of 5.05mm, it's perfect for space-constrained designs. Trust in our RoHS-compliant connector for seamless performance in diverse electronic systems.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2770 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 27 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 27 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082770 |
SKU: | MOL52808-2770 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |