52808-2270

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 22 Circuits

Enhance connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in electronic assemblies. Featuring a high-temperature thermoplastic housing and phosphor bronze contacts, this connector ensures reliable performance in a wide operating temperature range. With 22 contacts in a single row and a 1mm pitch, it offers efficient signal transmission for various applications. The tin-bismuth plating on the contact mating area and termination ensures durability and conductivity, while its straight body orientation and vertical wire type make it easy to install. RoHS compliant and suitable for surface mount applications, this connector is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2270
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 22
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 22
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082270
SKU: MOL52808-2270

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download