52808-1972

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, 19 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic assemblies. Crafted from high-temperature thermoplastic and featuring 19 gold-plated contacts, this vertical orientation connector ensures reliable performance in a compact form factor. With a pitch of 1mm, it facilitates efficient signal transmission, while its easy-on design simplifies cable insertion. Accommodating up to 125V AC/DC and 0.5A, it meets diverse power and data transfer requirements. Ideal for applications demanding durability, it boasts a mating cycle of 10 and surface-mount compatibility. Trust in its quality construction for secure board-to-cable connections in various electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1972
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 19
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 19
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081972
SKU: MOL52808-1972

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: