52808-1173

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 11 Circuits

Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in a variety of electronic applications. Boasting 11 gold-plated contacts and a pitch of 1mm, this vertical orientation connector ensures reliable performance and signal transmission. Crafted with high temperature thermoplastic and featuring phosphor bronze contact material, it guarantees durability and stability even in demanding environments. With a voltage rating of 125V AC/DC and an amperage of .5A, it offers efficient power delivery. Its non-ZIF actuator type and tin termination plating make assembly effortless, while its surface mount compatibility simplifies installation on PCBs. Whether for industrial equipment or consumer electronics, this connector is a versatile solution for your connectivity needs. Rest assured, it adheres to RoHS compliance standards, making it a sustainable choice for your projects. Elevate your design with the Easy-On FFC/FPC Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1173
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 11
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 11
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081173
SKU: MOL52808-1173

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: