52808-2971
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 29 Circuits
Enhance connectivity with our Easy-On FFC/FPC Connector, designed for seamless integration in electronic devices. Crafted with high-temperature thermoplastic housing and phosphor bronze contacts, it ensures reliable performance in a wide operating temperature range. Featuring 29 contacts in a single row, with a 1mm pitch and straight body orientation, it facilitates efficient data transmission. With a voltage rating of 125V AC/DC and a current rating of .5A, this connector is suitable for various applications. Its surface-mount compatibility and vertical orientation offer flexibility in PCB assembly, while tin-bismuth contact plating guarantees durability. RoHS compliant and boasting a minimum operating temperature of -20°C, it meets industry standards for quality and environmental responsibility. Trust in the Easy-On Connector for secure and efficient FFC/FPC connections in your designs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-2971 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 29 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 29 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528082971 |
SKU: | MOL52808-2971 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |