52808-1473

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 14 Circuits

Enhance connectivity in your electronic devices with this high-performance FFC/FPC Connector. Designed for seamless integration, it features a vertical orientation and surface-mount compatibility for easy assembly. With 14 gold-plated contacts and a pitch of 1mm, it ensures reliable signal transmission at up to 125V AC/DC and 0.5A. The contact material, phosphor bronze, and high-temperature thermoplastic construction guarantee durability in demanding applications. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs. RoHS compliant and with a low mated height of 5.05mm, it meets industry standards for environmental responsibility and space-saving design. Elevate your engineering projects with the precision and quality of this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1473
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 14
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 14
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081473
SKU: MOL52808-1473

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: