52808-2170

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 21 Circuits

Enhance your electrical connections with our FFC/FPC Easy-On Connector, designed for seamless integration in high-temperature environments. With a straight body orientation and vertical orientation, this connector offers versatility in various electronic applications. Featuring 21 contacts and a pitch of 1mm, it ensures reliable signal transmission. The contact material is made of phosphor bronze with tin-bismuth plating, guaranteeing durability and efficient conductivity. Operating within a wide temperature range of -20 to 80°C, it is suitable for diverse industrial settings. This surface-mount compatible connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with the Easy-On Connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2170
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 21
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 21
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082170
SKU: MOL52808-2170

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download