52808-0773

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 7 Circuits

Easily connect flat flexible cables with our vertical Easy-On connector. Designed for efficient assembly, this connector features phosphor bronze contacts with gold plating for reliable performance. With a pitch of 1mm and a voltage rating of 125V AC/DC, it ensures secure and stable connections in various applications. The high-temperature thermoplastic housing and tin termination offer durability and versatility, making it suitable for surface mount PCB installations. Its compact design, with seven contacts in a single row, allows for space-saving integration. Ideal for FFC/FPC cable assemblies, this connector guarantees up to 10 mating cycles for long-lasting use. Rest assured, it complies with RoHS regulations for environmentally conscious manufacturing. Elevate your connectivity solutions with this Micro-Solutions Easy-On connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-0773
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 7
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 7
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528080773
SKU: MOL52808-0773

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: