52808-1470

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 14 Circuits

Effortlessly connect your electronic components with ease using our Straight FFC/FPC Connector. Designed for seamless integration, this connector features a high temperature thermoplastic housing and phosphor bronze contacts, ensuring durability and reliable performance in a wide operating temperature range. With a compact pitch of 1mm and a vertical orientation, it offers efficient space utilization on your PCB. The tin-bismuth plating on the contact mating area guarantees optimal conductivity, while its surface mount compatibility allows for convenient assembly. RoHS compliant and with a maximum voltage rating of 125V AC/DC, this connector is ideal for various applications in the electronics industry. Trust in its quality and versatility for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1470
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 14
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 14
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081470
SKU: MOL52808-1470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download