52808-1070
1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 10 Circuits
Easily connect with our Straight Easy-On FFC/FPC connector, designed for seamless integration in electronic devices. With a high temperature thermoplastic housing and phosphor bronze contacts, it ensures reliable performance even in extreme operating conditions. Featuring ten contacts in a single row, it allows for efficient data transmission with a pitch of 1mm. The tin-bismuth plating enhances conductivity, while the vertical orientation and non-ZIF actuator type simplify installation. RoHS compliant and surface mount compatible, it's a versatile solution for various applications. Upgrade your connectivity with the Easy-On FFC/FPC connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52808-1070 |
Color: | Natural |
Series: | 52808 |
Amperage: | .5 A |
Connector Type: | Easy-On |
Housing Material: | High Temperature Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 80 °C |
Minimum Operating Temperature: | -20 °C |
Body Orientation: | Straight |
Pitch: | 1 mm |
Voltage: | 125 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Wire Type: | FFC/FPC |
Actuator Type: | Non-ZIF |
Operating Temperature Range: | -20 - 80 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 5.05 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Part Aliases: | 0528081070 |
SKU: | MOL52808-1070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/11/2015 | GCM 10662038 - Supplier Change. | Download |