52808-2470

1.00mm Pitch FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, 24 Circuits

Easily connect your FFC/FPC wires with this Straight Easy-On Connector. Crafted with durable High Temperature Thermoplastic housing and contact materials, it ensures reliable performance in a wide temperature range from -20°C to 80°C. With 24 contacts in a single row, it offers secure connectivity for your applications. The tin-bismuth plating on the contacts and termination ensures efficient signal transmission. Its 1mm pitch and vertical orientation make it perfect for compact designs. RoHS compliant and surface mount compatible, it's ideal for various electronic projects. Trust in the Easy-On Connector for seamless and efficient wire connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-2470
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Housing Material: High Temperature Thermoplastic
Number of Contacts: 24
Number of Rows: 1
Contact Material: Phosphor Bronze
Maximum Operating Temperature: 80 °C
Minimum Operating Temperature: -20 °C
Body Orientation: Straight
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Wire Type: FFC/FPC
Actuator Type: Non-ZIF
Operating Temperature Range: -20 - 80 °C
Contact Mating Area Plating: Tin-Bismuth
Number of Contacts Loaded: 24
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin-Bismuth
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mount Alignment Type: Surface Mount
Product Name: Easy-On
Part Aliases: 0528082470
SKU: MOL52808-2470

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2013 Changing Trade Name from FORTRON to DURAFIDE
Download