52808-1073

1.00mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Gold (Au) Plating, with Pick-and-Place Polyimide Tape, 10 Circuits

Enhance your connectivity with our Easy-On FFC/FPC connector, designed for seamless integration in your electronic devices. Featuring a natural color and a single-row configuration with 10 contacts, this connector ensures reliable power and data transmission. Crafted from high temperature thermoplastic and boasting a voltage rating of 125V AC/DC, it guarantees durability and performance in various applications. The phosphor bronze contact material with gold plating offers excellent conductivity, while the tin termination enhances solderability. With a 1mm pitch and vertical orientation, it's easy to install on your PCBs using surface mount technology. Whether you're building prototypes or mass-producing electronics, this connector is a must-have component. Rest assured, it complies with industry standards for quality and environmental responsibility. Elevate your design with the Easy-On FFC/FPC connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 52808-1073
Color: Natural
Series: 52808
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 10
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: 1 mm
Voltage: 125 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 10
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Contact Termination Plating: Tin
Termination Pitch: 1 mm
Mated Height: 5.05 mm
Stackable: No
Surface Mount Compatible: Yes
PCB Mounting Style: Surface Mount
Product Name: Easy-On
Part Aliases: 0528081073
SKU: MOL52808-1073

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: