53398-0367
1.25 WTB WAFER ASSY 3CKT EMBS P PKG
Enhance your PCB connectivity with our PicoBlade 3-contact connector, designed for efficient surface mounting. Crafted with durable Phosphor Bronze contacts and a Nylon housing, it ensures reliable performance in a compact form. With a low profile and vertical orientation, it conserves space while offering a secure fit. Featuring Pick and Place capability for easy assembly, it's ideal for high-volume production. Tin-plated for enhanced conductivity, it guarantees consistent performance over 30 mating cycles. RoHS compliant and operating within a wide temperature range, from -40 to 85°C, it meets stringent industry standards. Perfect for wire-to-board connections, it's a versatile solution for your PCB needs. Elevate your connectivity with the PicoBlade connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0367 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980367 |
SKU: | MOL53398-0367 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |