53398-0767

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Introducing the PicoBlade 1.25 SMT Straight Header with Cover, a versatile surface mount connector designed for efficient wire-to-board connections. With seven contacts and a compact 1.25mm pitch, this connector is ideal for high-density applications. Crafted with durable materials, including phosphor bronze contacts and a nylon housing, it ensures reliable performance. The vertical orientation and pick-and-place capability streamline assembly processes. Featuring tin plating for enhanced conductivity, this connector is rated for 1A and 125V, making it suitable for various electronic devices. RoHS compliant and meticulously engineered, the PicoBlade Connector System sets the standard for quality and versatility in PCB connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-0767
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 7
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 7
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Material Flammability Standard: 94V-0
Part Aliases: 0533980767
SKU: MOL53398-0767

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as
new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part
of this change.
Download