53398-0667
1.25 WTB WAFER ASSY 6CKT
Enhance your PCB connectivity with our PicoBlade Connector, featuring six contacts for seamless wire-to-board integration. With a low amperage rating of 1A and a voltage tolerance of 125V, this connector is ideal for delicate electronic applications. Its surface mount termination method and phosphor bronze contact material ensure reliable performance in diverse environments, while the vertical orientation saves valuable PCB space. RoHS compliant and operating in a wide temperature range from -40 to 85°C, this connector is both environmentally friendly and versatile. Trust in the PicoBlade for efficient and secure PCB connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0667 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Pick and Place: | With Pick and Place Cap |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980667 |
SKU: | MOL53398-0667 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |