53398-1371

1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 13 Circuits

Enhance your PCB connectivity with our PicoBlade Vertical Nylon Connector. Designed for surface mount installation, this connector features a straight body orientation and 13 contacts with a pitch of 1.25 mm. Crafted from durable materials, including phosphor bronze and tin plating, it ensures reliable performance in a wide operating temperature range. With polarized orientation and PCB retention, it offers secure mating and easy assembly. RoHS compliant and boasting a compact mated height of 5.7 mm, this connector is ideal for a variety of applications in electronics and beyond. Upgrade your wire-to-board connections with the PicoBlade series.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-1371
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Current Derating Order No: 987651-3691
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: PicoBlade
Material Flammability Standard: 94V-0
Part Aliases: 0533981371
SKU: MOL53398-1371

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as
new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part
of this change.
Download
03/31/2023 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ
and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for
these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ,
DU and MLQ quantity change.
Download
02/10/2019 506157 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. The pictures below show an example of the possible differences. Download
12/31/2017 502707 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download