53398-1167

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Introducing the PicoBlade 1.25 SMT Straight Wire-to-Board Header with Cover, an essential component for precision connections in electronic assemblies. With 11 contacts in a single row, this connector ensures seamless signal transmission with a current rating of 1A and voltage up to 125V. Designed for surface mount applications, it features a durable construction with Phosphor Bronze contacts and a Nylon housing, guaranteeing reliable performance. The vertical orientation and .6mm tail length facilitate easy installation, enhanced by the Pick and Place capability. Tin-plated for optimal conductivity, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Perfect for wire-to-board setups, it offers secure mating with polarization features and PCB retention. Trust in the PicoBlade Connector System for efficient and durable connectivity solutions in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-1167
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Part Aliases: 0533981167
SKU: MOL53398-1167

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: