53398-1567

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Enhance your electronic connections with the PicoBlade 1.25 SMT Straight Wire-to-Board Header. Designed for seamless integration in surface mount applications, this connector features a 15-position single row configuration, providing reliable connectivity. Crafted with high-quality materials, including phosphor bronze contacts and a nylon housing, it ensures durability and performance. With a low-profile vertical orientation and PCB retention capabilities, it offers easy installation and secure attachment. Meeting RoHS compliance standards, it's a sustainable choice for your projects. Elevate your design with the PicoBlade Connector System, ideal for wire-to-wire and wire-to-board connections in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-1567
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 15
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 15
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Part Aliases: 0533981567
SKU: MOL53398-1567

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: