53398-0276
1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits, Tin-Copper Contact Plating
Introducing our PicoBlade Connector, a high-performance solution designed for seamless wire-to-board connections. Boasting a sleek black finish, this connector features a straight body orientation with surface mount termination for easy installation. With a pitch of 1.25mm and two contacts, it ensures reliable connectivity in various applications. Crafted from durable high-temperature thermoplastic and phosphor bronze, it guarantees longevity even in harsh environments. RoHS compliant and rated for use in temperatures ranging from -40 to 85°C, it offers peace of mind in terms of safety and performance. Its unique design includes polarized elements for foolproof mating, while the inclusion of PCB retention and locking mechanisms further enhances its stability. Ideal for PCB pin headers, this connector is a must-have for any project requiring precision and durability.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0276 |
Color: | Black |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Body Orientation: | Straight |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | High Temperature Thermoplastic |
Orientation: | Vertical |
Keying: | No |
Tail Length: | .6 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.016 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Partial |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980276 |
SKU: | MOL53398-0276 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |
03/31/2023 | 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ, DU and MLQ quantity change. |
Download |