53398-0867
PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT
Introducing the PicoBlade 1.25 SMT Straight Header with Cover, a versatile connector for your surface mount applications. With a natural color and sleek vertical orientation, this connector is designed for efficient wire-to-board connections. Featuring phosphor bronze contacts plated with tin, it ensures reliable conductivity with a current rating of 1A and a voltage rating of 125V. Its compact 1.25mm pitch and 8-contact layout make it ideal for high-density PCB designs. The nylon housing, along with PCB retention and polarization features, guarantees secure and stable mating. With a mating cycle of 30 and compliance with RoHS standards, the PicoBlade Connector System offers durability and environmental responsibility in one package. Perfect for wire-to-wire or wire-to-board setups, this connector is a crucial component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53398-0867 |
Color: | Natural |
Series: | 53398 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Vertical |
Tail Length: | .6 mm |
Pick and Place: | With Pick and Place Cap |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 5.7 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | PicoBlade |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0533980867 |
SKU: | MOL53398-0867 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2024 | 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part of this change. |
Download |