53398-1067

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Enhance your electronic connections with the PicoBlade 1.25 SMT Straight Wire-to-Board Header. Designed for efficiency and durability, this connector features a natural finish and a vertical orientation, ensuring seamless integration into your PCB assembly. With 10 tin-plated contacts, it offers reliable conductivity at 1A and 125V. The Surface Mount termination method and .6mm tail length facilitate easy installation, while the included Pick and Place Cap streamlines assembly processes. RoHS compliant and featuring polarized mating and PCB retention, this component guarantees both performance and environmental responsibility. Elevate your connectivity solutions with the PicoBlade Connector System.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-1067
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 10
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Part Aliases: 0533981067
SKU: MOL53398-1067

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as
new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part
of this change.
Download