53398-0376

1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 3 Circuits, Tin-Copper Contact Plating

Enhance connectivity in your projects with this PicoBlade PCB Pin Header. Designed for high performance, it features a straight body orientation and surface mount termination method, making it easy to integrate. With three contacts, it offers reliable power transfer, while its black color and vertical orientation add versatility to your setup. Crafted from high-temperature thermoplastic and phosphor bronze, it ensures durability and stability in various environments. RoHS compliant and featuring tin plating, it meets industry standards for safety and quality. Whether you're working on a prototype or a production project, this PicoBlade connector is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-0376
Color: Black
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 3
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: 1.25 mm
Voltage: 125 V
Material: High Temperature Thermoplastic
Orientation: Vertical
Keying: No
Tail Length: .6 mm
Operating Temperature Range: -40 - 85 °C
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 1.016 µm
Number of Contacts Loaded: 3
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.016 µm
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Current Derating Order No: 987651-3691
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Shroud Type: Partial
Product Name: PicoBlade
Material Flammability Standard: 94V-0
Part Aliases: 0533980376
SKU: MOL53398-0376

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
05/31/2024 513841 - Change Supplier. This notification is to inform about addition of new metal strip supplier for part number 648971898 as
new source to ensure continuity of supply for 53398 Series. No changes will be made to product as part
of this change.
Download
03/31/2023 513191 - Packaging Method/Quantity Changing. The same PNs are manufactured from 2 plants, Molex Malaysia and Molex Korea, with different DU/MLQ
and packaging spec. This PCN is prepared mainly to consolidate the DU(Delivery Unit)/MLQ quantity for
these 2 plants. Packaging spec changes including reel diameter and outer box size increase upon SPQ,
DU and MLQ quantity change.
Download
01/02/2020 507886 - Capacity Change. This letter is to inform you that another set of tooling is being
added to meet the current and future demands of this product.
Download