53398-1367

PICOBLADE 1.25 SMT ST W/CVR ET WTB HDR STR SMT

Easily connect wires to boards with our PicoBlade 1.25 SMT Straight Header. Featuring a natural finish, this surface-mount component with a vertical orientation and 13 contacts ensures secure and reliable connections. The phosphor bronze contact material and tin plating guarantee high conductivity, suitable for applications with up to 1A and 125V. With a compact 1.25mm pitch and a tail length of 0.6mm, it's perfect for space-constrained designs. Designed for easy assembly with pick and place capability, this connector is RoHS compliant, making it a sustainable choice for your projects. Trust in its durability with a rated 30 mating cycles and PCB retention feature, ensuring a stable connection every time. Ideal for wire-to-board setups, the PicoBlade Connector System offers a versatile solution for various electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 53398-1367
Color: Natural
Series: 53398
Amperage: 1 A
Connector Type: PicoBlade
Number of Contacts: 13
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: 1.25 mm
Voltage: 125 V
Material: Nylon
Orientation: Vertical
Tail Length: .6 mm
Pick and Place: With Pick and Place Cap
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 13
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
Contact Termination Plating: Tin
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 5.7 mm
Stackable: No
Breakaway: No
Make First / Break Last: No
Product Name: PicoBlade
Part Aliases: 0533981367
SKU: MOL53398-1367

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: