70107-0022
SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 23 Circuits, Black
Easily connect your wires with our SL Wire-to-Wire Crimp Housing, featuring a single row design without mounting ears. This Version A housing accommodates 23 circuits in sleek black polyester, ensuring durability and reliability. With a 2.54mm pitch and operating temperature range of -40 to 105°C, it's suitable for various signal applications. Designed for easy assembly, it's polarized for secure mating and features a locking mechanism for added stability. Fully RoHS compliant, this housing is a dependable choice for your connector needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0022 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 23 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070022 |
SKU: | MOL70107-0022 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |