70107-0048
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 14 Circuits, Black
Enhance your cable assembly with our SL Wire-to-Wire Panel Mount Crimp Housing in sleek black. Designed for seamless connectivity, this single-row housing features a space-saving 2.54mm pitch, ideal for signal circuits. Crafted from durable polyester, it ensures reliability in a wide temperature range from -40 to 105°C. With 14 circuits and a polarized mating design, it guarantees secure and efficient performance. The inclusion of mounting ears facilitates easy installation on panels. RoHS compliant, this housing meets environmental standards without compromising on quality. Upgrade your connector system with this essential component, perfect for various applications in industrial settings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0048 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070048 |
SKU: | MOL70107-0048 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |