70107-0059

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 25 Circuits, Black

Easily connect and secure your wires with our Wire-to-Wire Panel Mount Crimp Housing. This Single Row design, Version B, features convenient Mounting Ears for easy installation. With 25 Circuits for ample connectivity, the sleek Black housing is both functional and stylish. Constructed from durable Polyester, it ensures reliable performance in various applications. Featuring a 2.54mm pitch, this housing is perfect for signal circuitry. Engineered for versatility, it operates flawlessly in temperatures ranging from -40 to 105°C. Polarized for seamless mating, it guarantees a secure connection every time. Compliant with RoHS standards, our SL Housing is not only high-quality but environmentally friendly. Perfect for a range of projects, it's a must-have component in your connector toolkit.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70107-0059
Color: Black
Series: 70107
Connector Type: SL
Gender: Plug
Housing Material: Polyester
Number of Contacts: 25
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0701070059
SKU: MOL70107-0059

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: