70107-0049

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 15 Circuits, Black

Enhance your wiring setup with our SL Wire-to-Wire Panel Mount Crimp Housing. This single-row connector, featuring Version B design and convenient mounting ears, offers seamless integration in your circuitry. With 15 circuits for versatile connectivity, it's a reliable choice for signal transmission. Crafted from durable black polyester, this connector ensures longevity and performance in various environments. Its polarized mating feature guarantees secure connections, while RoHS compliance underscores our commitment to sustainability. Operating within a wide temperature range, from -40 to 105°C, it's suitable for diverse applications. Whether for industrial or commercial use, the SL Connector is a dependable solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70107-0049
Color: Black
Series: 70107
Connector Type: SL
Gender: Plug
Housing Material: Polyester
Number of Contacts: 15
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0701070049
SKU: MOL70107-0049

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: