70107-0044
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 10 Circuits, Black
Enhance your wire-to-wire connections with our SL Panel Mount Crimp Housing, featuring a sleek black design with convenient mounting ears for easy installation. This single-row housing, version B, accommodates 10 circuits, ideal for signal applications. Crafted from durable polyester, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a 2.54 mm pitch and polarized mating, it guarantees secure and efficient connectivity. RoHS compliant, it meets environmental standards without compromising quality. Elevate your connector system with this essential component, perfect for various industrial and electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0044 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070044 |
SKU: | MOL70107-0044 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |