70107-0054
SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 20 Circuits, Black
Easily connect and secure your signal circuits with our SL Wire-to-Wire Panel Mount Crimp Housing. Perfect for single-row setups, this Version B housing features convenient mounting ears for easy installation. With 20 circuits, it accommodates multiple connections efficiently. The sleek black design adds a professional touch to your setup. Crafted from durable polyester, it ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Its polarized mating feature guarantees proper alignment, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-wire connections, this housing is a must-have for any project requiring secure and organized circuitry.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 70107-0054 |
Color: | Black |
Series: | 70107 |
Connector Type: | SL |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 20 |
Number of Rows: | 1 |
Mount Type: | Panel Mount |
Pitch: | 2.54 mm |
Material: | Polyester |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0701070054 |
SKU: | MOL70107-0054 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |