70107-0058

SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 24 Circuits, Black

Easily connect and secure your wiring with our SL Wire-to-Wire Panel Mount Crimp Housing. Designed for efficient installation, this single-row housing features a Version B configuration with convenient mounting ears. With 24 circuits and a sleek black finish, it offers both functionality and style. Crafted from durable polyester, it guarantees reliable performance in various applications. Meeting RoHS compliance and boasting a wide operating temperature range from -40 to 105°C, it ensures both safety and versatility. Perfect for signal circuitry, each contact is polarized for easy mating. Whether for professional or DIY use, our SL housing is a must-have component for your connector setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 70107-0058
Color: Black
Series: 70107
Connector Type: SL
Gender: Plug
Housing Material: Polyester
Number of Contacts: 24
Number of Rows: 1
Mount Type: Panel Mount
Pitch: 2.54 mm
Material: Polyester
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Wire
Glow Wire Capable: No
Lock to Mating Part: No
Stackable: No
Product Name: SL
Material Flammability Standard: 94V-0
Part Aliases: 0701070058
SKU: MOL70107-0058

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: