78127-3120

0.50mm Pitch Easy-On FFC/FPC Connector, Surface Mount, Vertical, Non-ZIF, Reverse Footprint, Gold Plating, Black, 31 Circuits

Easily connect your devices with our Easy-On FFC/FPC connector, designed for seamless vertical orientation. With 31 gold-plated contacts, this connector ensures reliable performance even in high-voltage applications up to 50V AC/DC. Featuring a pitch of 0.5mm and made of durable Liquid Crystal Polymer, it guarantees efficient signal transmission. Perfect for surface mount PCB installations, this connector is RoHS compliant and offers a mating cycle of 10, making it a cost-effective and environmentally friendly choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 78127-3120
Color: Black
Series: 78127
Amperage: .5 A
Connector Type: Easy-On
Number of Contacts: 31
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .5 mm
Voltage: 50 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Cable Type: FFC/FPC
Actuator Type: Non-ZIF
Contact Mating Area Plating: Gold, Nickel
Contact Mating Area Plating Thickness: .1 µm
Number of Contacts Loaded: 31
Mating Cycles: 10
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Termination Pitch: .5 mm
Mated Height: 4.1 mm
Stackable: No
PCB Mounting Style: Surface Mount
Contact Position: Bottom
Product Name: Easy-On
Part Aliases: 0781273120
SKU: MOL78127-3120

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: