90131-0958

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 76 Circuits, 0.76µm Gold (Au) Selective Plating

Easily connect wires to your PCB with this black C-Grid III connector. Featuring two rows of 76 contacts, each with a 2.54mm pitch, it provides a secure and efficient way to transfer power and data. Made of durable polyester with brass contacts, it can handle up to 3A of current and 350V of voltage. The through-hole termination method ensures stability, while the gold plating on the contact mating area guarantees reliable conductivity. With a vertical orientation and a tail length of 2.9mm, this connector is suitable for various PCB designs. It is stackable, breakaway, and RoHS compliant, making it a versatile and environmentally friendly choice for your electronics projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0958
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 76
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 76
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310958
SKU: MOL90131-0958

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: