90131-0129
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 18 Circuits, Tin (Sn) Plating
Efficiently connect components on your circuit board with this C-Grid III Connector. Featuring a straight, through-hole termination method, it offers a secure and stable connection. With 18 contacts in 2 rows, it's perfect for various applications. The black polyester body and tin contact plating ensure durability and reliable performance, even in harsh environments. With a pitch of 2.54mm, it's easy to integrate into your PCB design. This connector is RoHS compliant, lead-free process capable, and suitable for wave soldering, meeting high industry standards for quality and performance. Its low operating temperature range of -55 to 125°C makes it versatile for different operating conditions. Stackable and breakaway design options provide flexibility in installation. Upgrade your connectivity with this premium PCB pin header connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0129 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 18 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 18 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 230 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310129 |
SKU: | MOL90131-0129 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |