90131-0140
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 40 Circuits, Tin (Sn) Plating
Enhance your electronic connections with this high-quality black C-Grid III connector. Designed for reliable performance, it features 40 contacts in a straight, through-hole orientation with a 2.54mm pitch. The brass contacts with tin plating offer durability and conductivity, while the polyester body ensures strength. With a 3A amperage and 350V voltage rating, it's suitable for various applications. Its vertical orientation and 2.9mm tail length make it easy to integrate into your PCB design. RoHS-compliant and operating at temperatures ranging from -55 to 125°C, this connector meets stringent quality standards for peace of mind. Its stackable and breakaway design adds versatility, perfect for your wire-to-board connection needs. Packaged in a convenient tray, it's ready for efficient installation. Upgrade your projects with this essential PCB connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0140 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 40 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Polarized to Mate: | No |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | No |
Stackable: | Yes |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310140 |
SKU: | MOL90131-0140 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |