90131-0761
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating
Elevate your electronic connections with this sleek black C-Grid III Pin Header. Designed for seamless integration into your PCB layouts, this connector boasts a straight body orientation with through-hole termination, ensuring secure and reliable contact. With two rows of gold-plated brass contacts, it offers high performance with a 3A amperage rating and 350V AC/DC voltage capability. Its 2.54mm pitch and vertical orientation make it versatile for various applications. RoHS compliant and lead-free process capable, it meets international standards for environmental responsibility. Perfect for wire-to-board connections, it comes in a convenient tray packaging for easy handling. Upgrade your assembly process with this top-of-the-line PCB pin header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90131-0761 |
Color: | Black |
Series: | 90131 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 2 |
PCB Locator: | No |
Polarized to PCB: | No |
Polarized to Mate: | No |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 235 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 003 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Stackable: | Yes |
Surface Mount Compatible: | No |
Breakaway: | Yes |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0901310761 |
SKU: | MOL90131-0761 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download |