90131-0933

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 26 Circuits, 0.76

Easily connect wires to your PCB with this C-Grid III connector, featuring 26 gold-plated contacts in a straight, two-row configuration. Designed for through-hole termination, this black polyester connector offers a pitch of 2.54mm and can handle up to 3A of current at 350V. With a vertical orientation and a 2.9mm tail length, it provides secure and reliable connectivity. Suitable for a wide range of applications, this connector is stackable and breakaway, offering flexibility in your design. Its operating temperature range of -55 to 125°C ensures durability in harsh environments. RoHS compliance and lead-free process capabilities make it environmentally friendly, making it an ideal choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0933
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 26
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Body Orientation: Straight
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Operating Temperature Range: -55 - 125 °C
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 26
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310933
SKU: MOL90131-0933

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download