90131-0949

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 58 Circuits, 0.76µm Gold (Au) Selective Plating

Easily connect components on your PCB with this black C-Grid III wire-to-board connector. Designed for vertical orientation, it features 58 contacts in a 2-row configuration with a 2.54mm pitch for secure through-hole termination. With a 3A amperage rating and 350V voltage capacity, it ensures reliable power and signal transmission. The contacts are constructed from durable brass with gold plating for optimal conductivity. Stackable and breakaway for versatile installation options, this connector is a dependable choice for your PCB assembly needs. Note: RoHS compliance not available.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0949
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 58
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 58
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310949
SKU: MOL90131-0949

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: