90131-0921

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 2 Circuits, Tin (Sn) Plating

Introducing our C-Grid III connector, part of the 90131 series. Designed for reliable wire-to-board connections, this black connector features two rows of two contacts, each capable of carrying up to 3A at 350V AC/DC. With a pitch of 2.54mm and through-hole termination, it offers easy installation on PCBs with a thickness of 1.6mm. Constructed with durable polyester housing and brass contacts plated with gold in the mating area and tin for termination, it ensures both electrical performance and mechanical stability. The vertical orientation and 2.9mm tail length make it suitable for various applications requiring secure and stackable connections. RoHS compliant and breakaway design add to its versatility and environmental friendliness. Trust in this connector for seamless and efficient PCB connectivity in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0921
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 2
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V AC/DC
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 2
PCB Locator: No
Polarized to PCB: No
Polarized to Mate: No
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Stackable: Yes
Surface Mount Compatible: No
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310921
SKU: MOL90131-0921

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download