90131-0939

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 38 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance connectivity in your electronic projects with the C-Grid III 90131 Series Vertical PCB Pin Header. Designed for optimal performance, this black connector features 38 gold-plated brass contacts, ensuring reliable power delivery at a maximum amperage of 3 A and voltage of 350 V. With a 2.54 mm pitch and through-hole termination, it offers easy installation on PCBs. Its polyester construction guarantees durability, while a 2.9 mm tail length facilitates secure connections. RoHS-compliant and suitable for wave soldering, it meets high industry standards for quality and environmental safety. Perfect for wire-to-board applications, this stackable and breakaway connector is a versatile choice for various electronic assemblies.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0939
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 38
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 38
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 235 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 001
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310939
SKU: MOL90131-0939

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: