90131-0934

2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 28 Circuits, 0.76µm Gold (Au) Selective Plating

Enhance your PCB connections with the 90131-0934 C-Grid III Pin Header in sleek black. With 28 gold-plated brass contacts, this vertical mount connector offers reliable power and signal transmission at a 2.54mm pitch. Its through-hole termination method ensures secure assembly, while a 350V voltage rating guarantees safe operation. Ideal for wire-to-board applications, this component is stackable and breakaway, providing versatility in design. Crafted with high-quality polyester material, it complies with industry regulations for quality and safety. Elevate your electronic projects with this essential connector for seamless performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 90131-0934
Color: Black
Series: 90131 - C-Grid III
Amperage: 3 A
Connector Type: C-Grid III
Number of Contacts: 28
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Brass
Pitch: 2.54 mm
Voltage: 350 V
Material: Polyester
Orientation: Vertical
Keying: No
Tail Length: 2.9 mm
Packaging: Tray
Contact Mating Area Plating: Gold
Number of Contacts Loaded: 28
PCB Locator: No
PCB Retention: Without
Polarized to PCB: No
Polarized to Mate: No
Connector System: Wire to Board
CSA Agency Certification: LR19980
Contact Termination Plating: Tin
Lead Free Process Capability: WAVE
Termination Pitch: 2.54 mm
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: No
Stackable: Yes
Breakaway: Yes
Make First / Break Last: No
Shroud Type: No
Part Aliases: 0901310934
SKU: MOL90131-0934

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/28/2014 GCM 10630067 - New, Modified, Or Replacement Tooling. Download