90136-1106
C-Grid III Header, Single Row, Vertical, Shrouded, 6 Circuits, 4
Enhance your circuitry with the C-Grid III Header, a vertical single-row connector designed for seamless board-to-board connections. Featuring six circuits with shrouded protection, this component ensures secure and reliable performance. With a straight body orientation and through-hole termination method, installation is straightforward. Crafted from durable materials including brass contacts and polyester housing, it guarantees longevity even in demanding environments. Meeting stringent safety standards, it can handle up to 350V AC/DC and 3A of current. Perfect for wire-to-board applications, this connector is RoHS compliant, offering peace of mind for environmentally conscious projects. Elevate your PCB design with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 90136-1106 |
Color: | Black |
Series: | 90136 - C-Grid III |
Amperage: | 3 A |
Connector Type: | C-Grid III |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 2.54 mm |
Voltage: | 350 V AC/DC |
Material: | Polyester |
Orientation: | Vertical |
Keying: | No |
Tail Length: | 2.9 mm |
Packaging: | Tray |
Operating Temperature Range: | -55 - 125 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 3.048 µm |
Number of Contacts Loaded: | 6 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 3.048 µm |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Lead Free Process Capability: | WAVE |
Termination Pitch: | 2.54 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0901361106 |
SKU: | MOL90136-1106 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |